text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-074K7L

YC164 Series 4 Elements 4.7 kOhm 5 % Case 4 x 0603 SMT Chip Resistor Array

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
1,643,697
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.108
250
$0.028
750
$0.0214
1,500
$0.0181
2,500+
$0.0159
Product Variant Information section