text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-075R1L

YC164 Series 4 Elements 5.1 Ohm ±5 % Case 4 x 0603 SMD Chip Resistor Network

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 5.1Ω
Tolerance (%): ±5%
Power Dissipation: 0.0625W
Voltage Rating: 0.56V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$23.50
USD
Quantity
Web Price
5,000+
$0.0047
Product Variant Information section