

Manufacturer Part #
YC164-JR-076K8L
YC Series 4 Elements 6.8 kOhm ±5 % Case 4 x 1206 SMT Chip Resistor Array
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 6.8kΩ |
Tolerance (%): | ±5% |
Power Dissipation: | 0.0625W |
Voltage Rating: | 50V |
Technology: | Thick Film |
Type: | Isolated |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Terminal Pitch: | 0.8mm |
Case Size: | 1206 (3216 Metric) |
No of Pins: | 8 |
Dimension: | L 3.2mm x W 1.6mm x H 0.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Quantity
Web Price
5,000
$0.0113
15,000
$0.0094
25,000
$0.0093
75,000
$0.0091
125,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount