text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-07750RL

YC164 Series 4 Elements 1206 750 Ohm 62.5 mW ±5 % SMT Chip Resistor Array

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 750Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.00
USD
Quantity
Web Price
5,000
$0.009
15,000
$0.0075
25,000
$0.0075
100,000
$0.0073
150,000+
$0.0072
Product Variant Information section