text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0775RL

YC164 Series 4 Elements 75 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 75Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,130
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0388
100
$0.0323
500
$0.0212
1,500+
$0.0159