text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-07390RL

YC series 1506 62.5 mW 390 Ω 5 % Tolerance ±200 PPM Resistor Array

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 390Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0616 (1640 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
Quantity
Web Price
5,000
$0.0323
15,000
$0.0174
25,000
$0.0168
50,000
$0.0161
100,000+
$0.0154
Product Variant Information section