text.skipToContent text.skipToNavigation

Manufacturer Part #

14910FAGJSX10502KA

149 Series 12.7 mm 5 kOhm ±10 % 1 W Conductive Plastic Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 1W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$643.00
USD
Quantity
Web Price
25
$25.72
50
$21.28
75
$20.87
100+
$20.58
Product Variant Information section