text.skipToContent text.skipToNavigation

Manufacturer Part #

1623763-2

23E Series 100 kOhm 1 Gang 0.4W Linear Panel Mount Solder Lug Potentiometer

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 0.4W
Operating Temp Range: -25°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
2,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.84
USD
Quantity
Web Price
1+
$1.84
Product Variant Information section