text.skipToContent text.skipToNavigation

Manufacturer Part #

23AR10KLFTR

23 Series 4 mm Square 10 kOhm Surface Mount ±20 % Single-Turn Potentiometer

Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 23AR10KLFTR is a part of 23 series 10 kΩ, 20%, 4 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Mechanical Stops : Solid
  • Stop Strength, Minimum 4 oz.-in. (300 gr-cm)
  • Torque, Maximum 2 oz.-in. (150 gr-cm)
  • Weight, Nominal .005 oz. (0.14 grams)
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.28
USD
Quantity
Web Price
1
$1.28
25
$1.01
50
$0.965
100
$0.92
250+
$0.86