
Manufacturer Part #
23AR200KLFTR
23 Series 4 mm Square 200 kOhm Surface Mount ±20 % Single-Turn Potentiometer
| |||||||||||
Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1806 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 200kΩ |
Tolerance (%): | ±20% |
Rated Power: | 0.25W |
Mounting Method: | Surface Mount |
Features & Applications
The 23AR200KLFTR is a part of 23 series 200 kΩ, 20%, 4 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.
Features:
- Mechanical Stops : Solid
- Stop Strength, Minimum 4 oz.-in. (300 gr-cm)
- Torque, Maximum 2 oz.-in. (150 gr-cm)
- Weight, Nominal .005 oz. (0.14 grams)
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.71
25
$1.15
50
$1.06
100
$0.97
250+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount