text.skipToContent text.skipToNavigation

Manufacturer Part #

248FGJSPDB25103MA

248 Series 10 KΩ 0.5 W Conductive Plastic and Cermet Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.5W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$12,410.00
USD
Quantity
Web Price
50
$15.51
100+
$12.41