text.skipToContent text.skipToNavigation

Manufacturer Part #

249FGJSPXB25102KA

1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer 1K ohms

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 1W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$848.00
USD
Quantity
Web Price
50
$10.41
100
$8.48
150+
$8.33
Product Variant Information section