text.skipToContent text.skipToNavigation

Manufacturer Part #

448UC2104ADN

448 Series 20 mm Slide Travel 100 kOhm ±10 % Linear Motion Slide Controller

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 100kΩ
Tolerance (%): ±10%
Rated Power: 0.1W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Web Price
1,000+
$0.42
Product Variant Information section