text.skipToContent text.skipToNavigation

Manufacturer Part #

534-11203

534 Series 22 mm 20 kOhm ±5 % 2 W Precision Wirewound Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 20kΩ
Tolerance (%): ±5%
Rated Power: 2W
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$183.40
USD
Quantity
Web Price
10+
$9.17
Product Variant Information section