text.skipToContent text.skipToNavigation

Manufacturer Part #

64XR10LF

64 Series 1/4 inch Square 10 Ohm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10Ω
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Through Hole
Features & Applications
The 64XR10LF is a part of 64 Series 10 Ohm 1/4 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
 
It has Operating temperature ranges b/w -65 °C to 150 °C.

Features:

  • Standard Resistance Range, Ohms: 10 to 1 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.25 at 85 °C derating to 0 at 150 °C
  • End Resistance, Maximum: 2 Ohms
  • Actual Electrical Travel, Turns, Nominal: 12
  • Dielectric Strength: 900 Vrms
  • Shock, 6ms Sawtooth: 100G’s
  • Torque, Starting Maximum: 3 oz.-in.
  • Weight, Nominal: .014 oz.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$154.50
USD
Quantity
Web Price
1
$1.20
30
$1.08
125
$1.03
300
$1.00
1,250+
$0.96
Product Variant Information section