

Manufacturer Part #
657-0-0-103
657 Series 5/8 inch Square 10 kOhm ±20 % 1 W Plastic Single Turn Potentiometer
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Mounting Method:Bushing Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Potentiometer |
Resistance-Nom: | 10kΩ |
Tolerance (%): | ±20% |
Rated Power: | 1W |
Mounting Method: | Bushing Mount |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$8.20
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Bushing Mount