text.skipToContent text.skipToNavigation

Manufacturer Part #

657-0-0-503

657 Series 5/8 inch Square 50 kOhm ±20 % 1 W Plastic Single Turn Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 50kΩ
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$183.00
USD
Quantity
Web Price
10+
$9.15
Product Variant Information section