text.skipToContent text.skipToNavigation

Manufacturer Part #

72PR2KLF

72 Series 3/8 inch Square 2 kOhm ±10 % Single-Turn Trimming Potentiometer

Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1429
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications

The 72PR2KLF is a part of 72 Series 2 kΩ ±10 % 3/8” Square Single Turn Cermet Trimming Potentiometer

Features:

  • Standard Resistance Range, Ohms 10 to 2 MΩ
  • Standard Resistance Tolerance ± 10%
  • Input Voltage, Maximum 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum 100 mA or within rated power,
  • Dielectric Strength 900 Vrms
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Operating Temperature Range –55°C to +125°C
  • Rotational Life 200 cycles (3% ΔRT)
  • Load Life at 0.5 Watts 1,000 hours at 70°C (2% ΔRT)
  • Mechanical Stops Solid
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .025 oz. (0.70 grams)

 

 

Pricing Section
Stock:
149
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.06
USD
Quantity
Web Price
1
$1.06
50
$0.81
200
$0.74
500
$0.695
2,000+
$0.63
Product Variant Information section