text.skipToContent text.skipToNavigation

Manufacturer Part #

72PTR10KLF

72 Series 3/8 inch Square 10 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications

The 72PTR10KLF is a part of 72 Series 10 KΩ ±10 % 3/8” Square Single Turn Cermet Trimming Potentiometer

Features:

  • Standard Resistance Range, Ohms 10 to 2 MΩ
  • Standard Resistance Tolerance ± 10%
  • Input Voltage, Maximum 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum 100 mA or within rated power,
  • Dielectric Strength 900 Vrms
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Operating Temperature Range –55°C to +125°C
  • Rotational Life 200 cycles (3% ΔRT)
  • Load Life at 0.5 Watts 1,000 hours at 70°C (2% ΔRT)
  • Mechanical Stops Solid
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .025 oz. (0.70 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$917.00
USD
Quantity
Web Price
1
$1.69
30
$1.47
100
$1.40
200
$1.36
500+
$1.31
Product Variant Information section