
Manufacturer Part #
72RXR2KLF
72 Series 3/8 inch Square 2 kOhm ±10 % Single-Turn Trimming Potentiometer
| |||||||||||
Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 2kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
Features & Applications
The 72RXR2KLF is a part of 72 Series 2 MΩ ±10 % 3/8” Square Single Turn Cermet Trimming Potentiometer
Features:
- Standard Resistance Range, Ohms 10 to 2 MΩ
- Standard Resistance Tolerance ± 10%
- Input Voltage, Maximum 200 Vdc or rms not to exceed power rating
- Slider Current, Maximum 100 mA or with in rated power
- Dielectric Strength 900 Vrms
- Temperature Coefficient, Maximum ±100ppm/°C
- Operating Temperature Range –55°C to +125°C
- Rotational Life 200 cycles (3% ΔRT)
- Load Life at 0.5 Watts 1,000 hours at 70°C (2% ΔRT)
- Mechanical Stops Solid
- Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
- Weight, Nominal .025 oz. (0.70 grams)
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.01
40
$0.90
125
$0.87
400
$0.84
1,250+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole