text.skipToContent text.skipToNavigation

Manufacturer Part #

82MR1KLF

82 Series 1/4 inch Diameter 1 kOhm ±10 % Single-Turn Trimming Potentiometer

Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 82MR1KLF is a Part of 82 Series 1KΩ 10% 1/4 Diameter Single Turn Cermet Trimming Potentiometer.

Features:

  • Standard Resistance Range, Ohms 10 to 2Meg
  • Input Voltage, Maximum 200 Vdc
  • Power Rating, Watts 0.5 at 70°C derating to 0 at 125°C
  • End Resistance, Maximum 2 Ohms
  • Dielectric Strength 600 Vrms
  • Insulation Resistance, Minimum 1,000 Megohms
  • Resolution Essentially infinite
  • Mechanical Stops Solid
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .02 oz. (0.60 grams)

 

 

Pricing Section
Stock:
66
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.11
USD
Quantity
Web Price
1
$1.11
75
$0.71
250
$0.63
750
$0.56
2,500+
$0.495
Product Variant Information section