text.skipToContent text.skipToNavigation

Manufacturer Part #

82PR500KLF

82 Series 1/4 inch Diameter 500 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 500kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications

The 82PR500KLF is a Part of 82 Series with 500 KΩ 10% tolerance 1/4 Diameter Single Turn Cermet Trimming Potentiometer.

Specifications:

  • Operating Temperature Range –55°C to +125°C
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Standard Resistance Range, Ohms 10 to 2Meg
  • Input Voltage, Maximum 200 Vdc
  • Slider Current, Maximum 100 mA or within rated power, whichever is less
  • Power Rating, Watts 0.5 at 70°C derating to 0 at 125°C
  • End Resistance, Maximum 2 Ohms
  • Dielectric Strength 600 Vrms
  • Insulation Resistance, Minimum 1,000 Megohms
  • Resolution Essentially infinite
  • Mechanical Stops Solid
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .02 oz. (0.60 grams)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$792.00
USD
Quantity
Web Price
1
$0.60
75
$0.53
250
$0.515
750
$0.495
2,500+
$0.48
Product Variant Information section