text.skipToContent text.skipToNavigation

Manufacturer Part #

89PR1KTB

89 Series 3/4 inch Rectangular 1 kOhm ±10 % Multi-Turn Trimming Potentiometer

Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19.50
USD
Quantity
Web Price
25+
$0.78
Product Variant Information section