text.skipToContent text.skipToNavigation

Manufacturer Part #

93PR500KLF

93 Series 500 kOhm ±10 % Through Hole Single-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
TT Electronics - BI Technologies 93PR500KLF - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 500kΩ
Tolerance (%): ±10%
Rated Power: 1W
Temp Coefficient (ppm/C): ±100ppm/°C
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 900V
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
$Features & Applications
The 93PR500KLF is a Part of 93 Series 500 KΩ 10% tolerance with 1/2 inch Diameter Top adjustment single turn Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 20 to 2Meg
  • Standard Resistance Tolerance ±10% (<100 Ohms = ±20%)
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 1.0 at 70°C derating to 0 at 125°C
  • Operating Temperature Range : –55°C to +125°C
  • Mechanical Stops Solid
  • Stop Strength 24 oz.-in.
  • Stop Strength 1.5 lb.-in. (0.169 N-m)
  • Torque, Starting Maximum 5 oz.-in. (0.035 N-m)
  • Weight, Nominal .052 oz. (1.5 grams)

 

 

Pricing Section
Global Stock:
350
Germany (Online Only):
350
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$100.50
USD
Quantity
Web Price
50
$2.01
150
$1.96
250
$1.93
750
$1.88
1,250+
$1.84
Product Variant Information section