text.skipToContent text.skipToNavigation

Manufacturer Part #

AR100L.5

A Series 1-13/16 inch 100 Ohm ±5 % Multi-Turn Wirewound Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 100Ω
Tolerance (%): ±5%
Rated Power: 5W
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$401.80
USD
Quantity
Web Price
1
$88.52
3
$82.86
5
$80.36
15
$75.22
25+
$72.95
Product Variant Information section