text.skipToContent text.skipToNavigation

Manufacturer Part #

EN11-VNB1AQ15

EN11 Series 11 mm Side Adjustment 5 V Shaft Actuator Non Switch Rotary Encoder

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Date Code: 1801
Product Specification Section
$Features & Applications
The EN11-VNB1AQ15 is a Part of EN11 Series 5 V, 11 mm side adjustment Shaft Actuator Non Switch Rotary Encoder.

Specifictions:

  • Pulses ( Per Revolution ) 15, 20
  • Encoder Closed Circuit Resistance 3 Ohms, max
  • Encoder Contact Rating 10mA/ 5Vdc
  • Operating Current, Maximum 10mA
  • Insulation Resistance, Minimum 100M ohms at 250Vdc/ 1mA
  • Sliding Noise ( at 60 RPM ) 2.0ms max
  • Contact Bounce ( at 15 RPM) 5.0ms max
  • Operating Speed ( RPM ) 100 RPM max
  • Switch Power rating 10mA/ 5Vdc
  • Detents ( per Revolution) 0, 20 and 30
  • Rotational Torque of Detent, Maximum 2.5 oz-in
  • Switch Operating Force 550 gf
  • Switch Travel 0.5mm

View the EN11 Series of Encoder Switch

Pricing Section
Global Stock:
2,410
Germany (Online Only):
2,410
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Web Price
1
$0.82
40
$0.795
150
$0.755
400
$0.73
1,500+
$0.67