text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

ERG-2SJ681

Res Metal Oxide 680 Ohm 5% 2W ±350ppm/C Conformal Coated AXL Automotive Tape and

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Panasonic ERG-2SJ681 - Technical Attributes
Attributes Table
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$54.40
USD
Quantity
Web Price
1,000
$0.0544
3,000
$0.0522
10,000
$0.05
20,000
$0.0488
40,000+
$0.0465
Product Variant Information section