text.skipToContent text.skipToNavigation

Manufacturer Part #

EVW-AE4001B14

EVW Series 10 kΩ ±30% Shaft Hole 343° Rotation Angle SMT 10 mm GS Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±30%
Rated Power: 50mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1500
Total
$2.20
USD
Quantity
Web Price
1
$2.20
50
$1.84
100
$1.78
250
$1.70
500+
$1.65