Manufacturer Part #
EVW-AE4001B14
EVW Series 10 kΩ ±30% Shaft Hole 343° Rotation Angle SMT 10 mm GS Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EVW-AE4001B14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
03/05/2025 Details and Download
Material Change
04/26/2024 Details and Download
Labeling Change
04/12/2024 Details and Download
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic Industry EVW-AE4001B14 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±30% |
| Rated Power: | 50mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500+
$0.674
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount