text.skipToContent text.skipToNavigation

Manufacturer Part #

HS50 1R5 F

HS50 Series 50 W 1.5 Ohm ±1.5 % ±100 ppm/°C Aluminum Housed Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite HS50 1R5 F - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1.25kV
Operating Temp Range: -55°C to +200°C
Dimension: L  49.1mm x W  14.2mm x H  14.8mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
200
Multiple Of:
20
Total
$744.00
USD
Quantity
Web Price
20
$4.58
60
$3.90
80
$3.86
200
$3.72
300+
$3.66
Product Variant Information section