text.skipToContent text.skipToNavigation

Manufacturer Part #

M43P503KB40

43 Series 19 mm 50 kOhm ±10 % 0.75 W Multi Turn Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.75W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$958.00
USD
Quantity
Web Price
200
$4.79
400
$3.88
600+
$3.83
Product Variant Information section