text.skipToContent text.skipToNavigation

Manufacturer Part #

P120KGE-F25AR10K

P120 Series 12 mm 10 kΩ 0.05W Side Adjust PCB Pin Dual Unit Rotary Potentiometer

Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
275
Multiple Of:
275
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$82.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
275+
$0.30
Product Variant Information section