text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10LV10-104A2020-PM-S

PT10 Series 10 mm 100 kOhm ±20 % 0.15 W Carbon Potentiometer

Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 0.15W
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.00
USD
Quantity
Web Price
1,000+
$0.30
Product Variant Information section