text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10MV10-104A2020

PT10 Series 100 kOhm 0.15 W ±20 % Through Hole 10 mm Carbon Potentiometer

Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
Resistance-Nom: 100kΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
1,483
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$540.00
USD
Quantity
Web Price
1+
$0.27
Product Variant Information section