text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 350
Quantity Web Price
350+ $0.44
Total:

$44.00

USD
Attributes
Attributes Table
Type Potentiometer
Resistance-Nom 100kΩ
Tolerance (%) ±20%
Rated Power 0.25W
Temp Coefficient (ppm/C) ±30ppm/°C
Rated Voltage 250V
Operating Temp Range -25°C to +70°C