text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6KV-225A2020-AZ-PM

PT6 Series 6 mm 2.2 MΩ ±20% 0.1 W Vertical Adjust IP54 Carbon Potentiometer

Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code: 1239
Product Specification Section
Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 2.2MΩ
Tolerance (%): ±30%
Rated Power: 0.1W
Rated Voltage: 100V
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$268.00
USD
Quantity
Web Price
1,000+
$0.134
Product Variant Information section