text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.25
Total:

$500.00

USD
Attributes
Attributes Table
Type Potentiometer
Resistance-Nom 2.5MΩ
Tolerance (%) ±30%
Rated Power 0.1W
Temp Coefficient (ppm/C) ±300ppm/°C
Rated Voltage 100V
Operating Temp Range -25°C to +70°C