text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6WV-103A2020

PT6 Series 6 mm 10 kOhm ±20 % Linear Taper Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 10kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Web Price
1,000+
$0.23
Product Variant Information section