text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6WV-104B2020

PT6 Series 6 mm 100 kOhm ±20 % Linear Taper Carbon Potentiometer

Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 100kΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$880.00
USD
Quantity
Web Price
1+
$0.44
Product Variant Information section