text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210FR-07174RL

RC_L Series 1210 174 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Yageo RC1210FR-07174RL - Technical Attributes
Attributes Table
Resistance-Nom: 174Ω
Tolerance (%): ±1%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 200V
Current Rating: 10A
Dielectric Withstanding Voltage: 500V
Operating Temp Range: -55°C to +155°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$88.00
USD
Quantity
Web Price
5,000
$0.0176
20,000
$0.0169
50,000
$0.0164
125,000
$0.016
200,000+
$0.0153
Product Variant Information section