text.skipToContent text.skipToNavigation

Manufacturer Part #

RHS25RE

RHS Series 25 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite RHS25RE - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 25Ω
Tolerance (%): ±10%
Rated Power: 25W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$277.00
USD
Quantity
Web Price
1
$61.94
3
$57.40
5
$55.40
15
$51.34
25+
$49.55
Product Variant Information section