text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.945
2,000+ $0.825
Total:

$945.00

USD
Attributes
Attributes Table
Type Potentiometer
No of Turns Single
Resistance-Nom 10kΩ
Tolerance (%) ±30%
Temp Coefficient (ppm/C) ±500ppm/°C
Operating Temp Range -40°C to +85°C