text.skipToContent text.skipToNavigation

Manufacturer Part #

T73YP105KT20

T73 Series 1/4 inch Square 1 MOhm ±10 % Single-Turn Cermet Sealed Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 1MΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,210.00
USD
Quantity
Web Price
500
$1.49
1,000
$1.21
1,500
$1.20
2,000+
$1.19
Product Variant Information section