text.skipToContent text.skipToNavigation

Manufacturer Part #

T73YP503KT20

T73 Series 1/4 inch Square 50 kOhm ±10 % Single-Turn Cermet Sealed Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Web Price
1
$1.49
30
$1.33
100
$1.28
300
$1.24
1,000+
$1.19
Product Variant Information section