text.skipToContent text.skipToNavigation

Manufacturer Part #

TS53YL204MR10

TS53Y Series 5 mm Square 200 kOhm ±20 % 0.25 W Single Turn Miniature Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 200kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$387.50
USD
Quantity
Web Price
500
$0.775
1,000
$0.635
1,500
$0.625
2,000+
$0.62
Product Variant Information section