text.skipToContent text.skipToNavigation

Manufacturer Part #

32S4120LFPN

Single 12 V 80 dB A 4000 ± 500 Hz Noryl Piezo Buzzer

ECAD Model:
Mfr. Name: Challenge Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 12V
Frequency: 4kHz
Dimension: H  7.6mm x D  13.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$925.00
USD
Quantity
Web Price
100+
$0.925
Product Variant Information section