text.skipToContent text.skipToNavigation

Manufacturer Part #

7BB-35-3CL0

Piezoelectric Sound Component - Piezoelectric Diaphragm, 26.0nF ±30% Ca

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Murata 7BB-35-3CL0 - Technical Attributes
Attributes Table
Type: Piezo
Frequency: 2.8kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$286.00
USD
Quantity
Web Price
400
$0.715
800
$0.695
1,200
$0.685
1,600
$0.68
2,000+
$0.655
Product Variant Information section