text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI12N35MQ

ASI Series 83 db @ 10 cm 12 V 3.5 kHz 14 x 14 x 7.3 mm Surface Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 83dB
Rated Voltage: 12V
Frequency: 3.5kHz
Operating Temp Range: -20°C to +100°C
Dimension: H  7.5mm x L  14mm x W  14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
280
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$569.00
USD
Quantity
Web Price
100
$5.69
200
$4.62
300+
$4.55
Product Variant Information section