text.skipToContent text.skipToNavigation

Manufacturer Part #

AST100Q

AST Series 80 dB 15 V 4000 Hz Surface Mount Electro-Magnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 4000Hz
Dimension: H  5mm x D  17.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
575
Factory Lead Time:
34 Weeks
Minimum Order:
85
Multiple Of:
1
Total
$191.25
USD
Quantity
Web Price
1
$2.62
25
$2.31
50
$2.25
150
$2.16
300+
$2.10
Product Variant Information section