text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1240MLQ

AST Series 12 x 12 x 3.3 mm 3 to 25 V 4 kHz 75 dB Side Port Piezo Buzzer

Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  3.3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Stock:
298
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
655
Factory Lead Time:
30 Weeks
Total
$4.33
USD
Quantity
Web Price
1
$4.33
50
$3.31
100
$3.15
250
$2.96
500+
$2.82